-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP2,8BU-GEH ASSY2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3974
|
Newark | Receptacle Housing, 2Pos, Gf Pa, Black, Product Range:Mcp 2.8 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:6Mm, For Use With:Amp Mcp 2.8 Series Socket Crimp Power Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-1355200-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1655 |
|
$1.0900 / $1.2500 | Buy Now |
DISTI #
A122037-ND
|
DigiKey | CONN RCPT HSG 2POS 6.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
242 In Stock |
|
$0.7147 / $1.3300 | Buy Now |
DISTI #
1-1355200-1
|
Avnet Americas | Conn Housing RCP 2 POS 6mm Crimp ST - Bulk (Alt: 1-1355200-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7090 / $0.8005 | Buy Now |
DISTI #
75Y3974
|
Avnet Americas | Conn Housing RCP 2 POS 6mm Crimp ST - Bulk (Alt: 75Y3974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 259 Partner Stock |
|
$1.0500 / $1.3200 | Buy Now |
DISTI #
571-1-1355200-1
|
Mouser Electronics | Automotive Connectors 2P RECPT HOUSING MCP RoHS: Compliant | 4193 |
|
$0.7140 / $1.1900 | Buy Now |
|
Future Electronics | MCP2,8BU-GEH ASSY2P RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 3000Box |
|
$0.4400 / $0.4750 | Buy Now |
DISTI #
AMP1-1355200-1
|
Heilind Electronics | MCP2,8BU-GEH ASSY2P | Americas - 824 in Stock |
|
$0.8534 / $1.0788 | Buy Now |
|
Onlinecomponents.com | MCP2,8BU-GEH ASSY2P RoHS: Compliant |
1562 In Stock |
|
$0.7440 / $1.0910 | Buy Now |
DISTI #
1-1355200-1
|
TTI | Automotive Connectors 2P RECPT HOUSING MCP RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 2169 In Stock |
|
$0.7300 / $1.0800 | Buy Now |
DISTI #
1-1355200-1
|
Avnet Americas | Conn Housing RCP 2 POS 6mm Crimp ST - Bulk (Alt: 1-1355200-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7090 / $0.8005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1355200-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355200-1
TE Connectivity
MCP2,8BU-GEH ASSY2P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.299 inch | |
Body Depth | 0.894 inch | |
Body Length | 0.984 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 35 A | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |