-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN HEADER 8 POS MQS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1355211-2-ND
|
DigiKey | PIN HEADER 8 POS MQS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
5438 In Stock |
|
$1.2982 / $1.6800 | Buy Now |
DISTI #
1-1355211-2
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Carton - Bulk (Alt: 1-1355211-2) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 160 |
|
$1.1235 / $1.3520 | Buy Now |
DISTI #
571-1-1355211-2
|
Mouser Electronics | Automotive Connectors 8pos MQS .63 header 180deg RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
|
Future Electronics | 8 Position 2.54 mm Pitch Solder Straight Through Hole Shrouded Connector Header RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 160 Container: Bulk | 0Bulk |
|
$1.1000 / $1.1700 | Buy Now |
DISTI #
AMP1-1355211-2
|
Heilind Electronics | 8POS MQS .63 HEADER 180DEG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Shrouded Header - HDR - 8 Positions - 2.54mm - Solder ST Thru-Hole Carton. | 0 |
|
$1.2200 / $3.4300 | Buy Now |
DISTI #
1-1355211-2
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Carton - Bulk (Alt: 1-1355211-2) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 160 |
|
$1.1235 / $1.3520 | Buy Now |
DISTI #
AMP1-1355211-2
|
Interstate Connecting Components | 8POS MQS .63 HEADER 180DEG | 0 |
|
Buy Now | |
DISTI #
1-1355211-2
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Carton (Alt: 1-1355211-2) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Shrouded Header - HDR - 8 Positions - 2.54mm - Solder ST Thru-Hole Carton. | 0 |
|
$1.2200 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1355211-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355211-2
TE Connectivity
PIN HEADER 8 POS MQS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.543 inch | |
Body Length | 0.944 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |