Part Details for 1-1355639-1 by TE Connectivity
Overview of 1-1355639-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1355639-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8873
|
Newark | Automotive Connectors Lwl/Mqs Schutzkappe |Amp Te Connectivity 1-1355639-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4459 |
|
$1.0300 / $1.8600 | Buy Now |
DISTI #
68X0315
|
Newark | Lwl/Mqs Schutzkappe |Amp Te Connectivity 1-1355639-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 / $0.8960 | Buy Now |
DISTI #
A127722-ND
|
DigiKey | LWL/MQS SCHUTZKAPPE Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
162 In Stock |
|
$1.8634 / $3.1100 | Buy Now |
DISTI #
1-1355639-1
|
Avnet Americas | Connector Accessories Cover Black - Bulk (Alt: 1-1355639-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Bulk | 0 |
|
$0.8166 / $0.9219 | Buy Now |
DISTI #
571-1-1355639-1
|
Mouser Electronics | Automotive Connectors LWL/MQS SCHUTZKAPPE RoHS: Compliant | 1250 |
|
$0.8840 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks Container: Box | 0Box |
|
$0.7940 | Buy Now |
DISTI #
AMP1-1355639-1
|
Heilind Electronics | LWL/MQS SCHUTZKAPPE | Americas - 0 in Stock |
|
$0.9684 / $0.9978 | Buy Now |
|
Onlinecomponents.com | COVER, 4 POS.MQS + 2 FIBER OPTIC Abdeckkappe,4 pol. MQS + 2 LWL RoHS: Compliant |
5451 In Stock |
|
$0.9460 / $1.7470 | Buy Now |
DISTI #
53876490
|
Verical | Connector Accessories Cover Straight Polybutylene Terephthalate Black Carton RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 4459 |
|
$0.8700 / $0.9400 | Buy Now |
DISTI #
57141210
|
Verical | Connector Accessories Cover Straight Polybutylene Terephthalate Black Carton RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1337 | Americas - 975 |
|
$1.2708 / $2.3179 | Buy Now |
Part Details for 1-1355639-1
1-1355639-1 CAD Models
1-1355639-1 Part Data Attributes
|
1-1355639-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355639-1
TE Connectivity
LWL/MQS SCHUTZKAPPE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |