Part Details for 1-1393118-0 (ALTERNATE: 1-1393118-0) by TE Connectivity
Overview of 1-1393118-0 (ALTERNATE: 1-1393118-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393118-0 (ALTERNATE: 1-1393118-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199235
|
RS | Relay, E-Mech, 3PDT, 5A, Ctrl-V 24DC, Vol-Rtg 120AC, 11 Pin, | TE Connectivity 1-1393118-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 |
|
$8.9500 | Buy Now |