Part Details for 1-1393122-0 (ALTERNATE: 1-1393122-0) by TE Connectivity
Overview of 1-1393122-0 (ALTERNATE: 1-1393122-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393122-0 (ALTERNATE: 1-1393122-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198855
|
RS | RELAY, MONOSTABLE MAGNETIC COIL SYSTEM, 3 A, 120 VAC, 2 FORM C, DPDT, 2 C/O | TE Connectivity 1-1393122-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 245 |
|
$19.3800 | Buy Now |