Part Details for 1-1393122-8 by TE Connectivity
Overview of 1-1393122-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1-1393122-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393122-8
|
Avnet Americas | Power Relay DPDT 2.5A 24VDC Solder Terminal Socket Mount - Bulk (Alt: 1-1393122-8) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$100.3472 / $120.7568 | Buy Now |
DISTI #
571-1-1393122-8
|
Mouser Electronics | General Purpose Relays KHAU-11D18-24=KH RoHS: Compliant | 0 |
|
$120.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks Container: Box | 0Box |
|
$106.3000 | Buy Now |
DISTI #
AMP1-1393122-8
|
Heilind Electronics | KHAU-11D18-24=KH | Americas - 0 in Stock |
|
$131.2046 / $141.2973 | Buy Now |
|
Onlinecomponents.com | KHAU-11D18-24=KH RoHS: Compliant |
9 In Stock |
|
$106.6300 / $131.9500 | Buy Now |
DISTI #
65252920
|
Verical | Power Relays over 2A Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$156.9878 / $162.7004 | Buy Now |
DISTI #
AMP1-1393122-8
|
Interstate Connecting Components | KHAU-11D18-24=KH | 0 |
|
$131.2046 / $141.2973 | Buy Now |
|
Master Electronics | KHAU-11D18-24=KH RoHS: Compliant |
9 In Stock |
|
$106.6300 / $131.9500 | Buy Now |
Part Details for 1-1393122-8
1-1393122-8 CAD Models
1-1393122-8 Part Data Attributes
|
1-1393122-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393122-8
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 850 mW | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |