Part Details for 1-1393127-3 by TE Connectivity
Overview of 1-1393127-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393127-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3981
|
Newark | General Purpose Relays Prd-11Ag0-277=Prd |Amp Te Connectivity 1-1393127-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1393127-3
|
Avnet Americas | Electromechanical Relay DPDT 30A 277VAC - Bulk (Alt: 1-1393127-3) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1393127-3
|
PEI Genesis | 1-1393127-3 | 0 |
|
Buy Now |