Part Details for 1-1393154-1 by TE Connectivity
Overview of 1-1393154-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-1393154-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393154-1
|
Avnet Abacus | PT380548 (Alt: 1-1393154-1) RoHS: Compliant Min Qty: 99999 Package Multiple: 99999 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1393154-1
1-1393154-1 CAD Models
1-1393154-1 Part Data Attributes
|
1-1393154-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393154-1
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 1000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC):38.4 V , COIL RELEASE VOLTAGE(AC): 14.4 V | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.021 A | |
Coil Power | 1000 mW | |
Coil Resistance | 777 Ω | |
Coil Voltage(AC)-Max | 48 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 22.5mm x 29mm | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |