-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4005
|
Newark | General Purpose Relays Dpst-No Pnl Mt 12Vdc |Amp Te Connectivity 1-1393212-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$24.4000 / $30.5000 | Buy Now |
DISTI #
48W1015
|
Newark | Relay, Dpst-No, 277Vac, 28Vdc, 30A, Contact Configuration:Dpst-No, Coil Voltage:12Vdc, Contact Current:30A, Product Range:T92 Series, Relay Mounting:Panel, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Quick Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1-1393212-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7900 / $27.1900 | Buy Now |
DISTI #
1-1393212-4
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 12VDC 86Ohm Flange Mount - Bulk (Alt: 1-1393212-4) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$14.1364 / $17.0116 | Buy Now |
|
Future Electronics | T92 Series 30 A DPST 12 VDC Panel Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 86Tray |
|
$12.2000 / $12.3500 | Buy Now |
|
Future Electronics | T92 Series 30 A DPST 12 VDC Panel Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 0Tray |
|
$12.9900 / $13.1500 | Buy Now |
DISTI #
AMP1-1393212-4
|
Heilind Electronics | T92S7D22-12 | Americas - 0 in Stock7200 On Order |
|
$13.8549 / $14.9206 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - T92 Series - Power - Non Latching - DPST-NO - 12 VDC - 30 A. RoHS: Compliant |
551 In Stock 6000 On Order |
|
$11.6000 / $19.6800 | Buy Now |
DISTI #
1-1393212-4
|
TTI | General Purpose Relays T92S7D22-12 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6516 In Stock |
|
$11.9500 / $13.9100 | Buy Now |
DISTI #
AMP1-1393212-4
|
Interstate Connecting Components | T92S7D22-12 | 01764 On Order |
|
$13.8549 / $14.9206 | Buy Now |
DISTI #
1-1393212-4
|
Avnet Abacus | Electromechanical Relay DPST-NO 30A 12VDC 86Ohm Flange Mount (Alt: 1-1393212-4) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393212-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393212-4
TE Connectivity
Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.142 A | |
Coil Current(DC)-Max | 0.142 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1700 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 86 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |
This table gives cross-reference parts and alternative options found for 1-1393212-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393212-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393212-8 | Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | 1-1393212-4 vs 1393212-8 |