Part Details for 1-1393219-0 by Schrack Technik Gmbh
Overview of 1-1393219-0 by Schrack Technik Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393219-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30G9869
|
Bürklin Elektronik | Relay, 1 Form C (NO/NC), 24 V (DC), 2.725 kΩ, 5 A, 400 V (AC), monostable, 1-1393219-0 Min Qty: 1 | 381 |
|
$1.9536 / $2.5870 | Buy Now |