-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4009
|
Newark | Rya32005 |Amp Te Connectivity 1-1393224-4 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $6.9100 | Buy Now |
DISTI #
1-1393224-4
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole - Bulk (Alt: 1-1393224-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1978 / $3.8482 | Buy Now |
|
Future Electronics | RYII Series 8 A SPST-NO 5 VDC PCB Mount Miniature General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$3.7800 | Buy Now |
DISTI #
AMP1-1393224-4
|
Heilind Electronics | RYA32005 | Americas - 0 in Stock |
|
$4.0588 / $4.1195 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - SPST-NO (1 Form A) - 5VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC Pin - Through Hole. RoHS: Compliant |
2484 In Stock |
|
$3.7000 / $5.1700 | Buy Now |
DISTI #
1-1393224-4
|
TTI | General Purpose Relays RYA32005 PCB RELAYS TO 10A Min Qty: 500 Package Multiple: 20 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
$3.0300 / $3.7800 | Buy Now |
DISTI #
RYA32005
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 5VDC, Icontacts max: 8A Min Qty: 1 | 0 |
|
$3.0500 / $5.0200 | RFQ |
DISTI #
AMP1-1393224-4
|
Interstate Connecting Components | RYA32005 | 0 |
|
$4.0588 / $4.1195 | Buy Now |
DISTI #
TE Connectivity 1-1393224-4
|
PEI Genesis | Relay | 1738 |
|
Buy Now | |
DISTI #
1-1393224-4
|
Avnet Abacus | Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole (Alt: 1-1393224-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393224-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393224-4
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.045 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 223 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 112 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 11.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
This table gives cross-reference parts and alternative options found for 1-1393224-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393224-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1393224-6 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | 1-1393224-4 vs 7-1393224-6 |