-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 5A (Contact), DC Input, AC/DC Output, Socket Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393767-0
|
Avnet Americas | Electromechanical Relay DPDT 5A 12VDC 800Ohm Plug-In - Bulk (Alt: 1-1393767-0) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$30.5148 / $36.7212 | Buy Now |
|
Future Electronics | R10 Series DPDT (2 Form C) 12 V 7.5 A 180 mW Plug-In Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 37 Weeks Container: Box | 0Box |
|
$90.7600 | Buy Now |
DISTI #
AMP1-1393767-0
|
Heilind Electronics | R10-E2X2-S800=R10 | Americas - 0 in Stock |
|
$39.8983 / $42.9675 | Buy Now |
|
Onlinecomponents.com | R10-E2X2-S800=R10 RoHS: Compliant | 0 |
|
$33.0500 / $92.5700 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 12VDC (COIL), 100MW (COIL), 5A (CONTACT), DC INPUT, AC/DC OUTPUT, SOCKET MOUNT | 356 |
|
$5.6520 / $14.1300 | Buy Now |
DISTI #
AMP1-1393767-0
|
Interstate Connecting Components | R10-E2X2-S800=R10 | 0 |
|
$39.8983 / $42.9675 | Buy Now |
|
Master Electronics | R10-E2X2-S800=R10 RoHS: Compliant | 0 |
|
$33.0500 / $92.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393767-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393767-0
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 5A (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 180 mW | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |