-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 48VDC (Coil), 400mW (Coil), 3A (Contact), 220VDC (Contact), 60W (RF Input), AC/DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4047
|
Newark | V23105A5407A201 |Amp Te Connectivity 1-1393793-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71211120
|
RS | V23105A5407A201 | TE Connectivity 1-1393793-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8600 / $4.0400 | RFQ |
|
Onlinecomponents.com | V23105A5407A201 RoHS: Compliant |
1725 In Stock |
|
$3.4000 / $3.9800 | Buy Now |
DISTI #
62987905
|
Verical | Signal Relay 48VDC 3A DPDT(20.2x10x11)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 1725 |
|
$4.4020 / $5.2715 | Buy Now |
DISTI #
1-1393793-1
|
TTI | Low Signal Relays - PCB V23105A5407A201 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 975 In Stock |
|
$3.4200 / $4.0400 | Buy Now |
DISTI #
D2N48-5760
|
TME | Relay: electromagnetic, DPDT, Ucoil: 48VDC, 3A, 0.5A/125VAC, PCB Min Qty: 1000 | 0 |
|
$2.3100 | RFQ |
DISTI #
1-1393793-1
|
Avnet Abacus | Electromechanical Relay DPDT 3A 48VDC 5.76KOhm Through Hole (Alt: 1-1393793-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393793-1
|
Avnet Abacus | Electromechanical Relay DPDT 3A 48VDC 5.76KOhm Through Hole (Alt: 1-1393793-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23105A5407A201 RoHS: Compliant |
1725 In Stock |
|
$3.4000 / $3.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393793-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393793-1
TE Connectivity
RF Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 48VDC (Coil), 400mW (Coil), 3A (Contact), 220VDC (Contact), 60W (RF Input), AC/DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 5760 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm x 10mm X 10.8mm | |
Reference Standard | CUL; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 |
This table gives cross-reference parts and alternative options found for 1-1393793-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393793-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23105-A5507A201 | RF Relay, RF RELAY, DPDT, MOMENTARY, 0.01A (COIL), 48VDC (COIL), 500mW (COIL), 3A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 1-1393793-1 vs V23105-A5507A201 |
7-1462000-2 | RF RELAY, DPDT, MOMENTARY, 0.006A (COIL), 48VDC (COIL), 300mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1-1393793-1 vs 7-1462000-2 |