Part Details for 1-1393793-9 (ALTERNATE: V23105A5503A201) by TE Connectivity
Overview of 1-1393793-9 (ALTERNATE: V23105A5503A201) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393793-9 (ALTERNATE: V23105A5503A201)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71210308
|
RS | Relay, Through-Hole, 3A, 12VDC, DPDT, Telecom, PC Pin, V23105 Axicom Series | TE Connectivity 1-1393793-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1409 |
|
$3.3000 / $3.6200 | Buy Now |