-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1410773-2) MULTIGIG RT BP GUIDE PIN 2.5 NI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N3525
|
Newark | Multigig Rt Bp Guide Pin 2.5 Ni |Te Connectivity 1-1410773-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 | Buy Now |
DISTI #
A111869-ND
|
DigiKey | CONN GUIDE PIN 2.6 NICKEL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
260 In Stock |
|
$3.6796 / $6.0800 | Buy Now |
DISTI #
1-1410773-2
|
Avnet Americas | Connector Accessories Pin External Thread - Bulk (Alt: 1-1410773-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$3.4170 / $3.7424 | Buy Now |
DISTI #
571-1-1410773-2
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT BP GUIDE PIN 2.5 NI RoHS: Compliant | 0 |
|
$3.6000 | Order Now |
DISTI #
71707756
|
RS | MULTIGIG RT BP GUIDE PIN 2.5 NI | TE Connectivity 1-1410773-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0700 | RFQ |
|
Future Electronics | MULTIGIG RT BP GUIDE PIN 2.5 NI RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$3.2000 | Buy Now |
DISTI #
AMP1-1410773-2
|
Heilind Electronics | MULTIGIG RT BP GUIDE PIN 2.5 NI | Americas - 0 in Stock |
|
$3.9881 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT BP GUIDE PIN 2.5 NI RoHS: Compliant | 0 |
|
$3.4400 / $10.0900 | Buy Now |
DISTI #
AMP1-1410773-2
|
Interstate Connecting Components | MULTIGIG RT BP GUIDE PIN 2.5 NI | 0 |
|
$3.9881 | Buy Now |
DISTI #
1-1410773-2
|
Avnet Abacus | (Alt: 1-1410773-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1410773-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1410773-2
TE Connectivity
(1-1410773-2) MULTIGIG RT BP GUIDE PIN 2.5 NI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |