Part Details for 1-1411096-1 by TE Connectivity
Overview of 1-1411096-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1411096-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1411096-1-ND
|
DigiKey | CONNECTOR Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for 1-1411096-1
1-1411096-1 CAD Models
1-1411096-1 Part Data Attributes
|
1-1411096-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1411096-1
TE Connectivity
Combination Line Connector, 75 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.837 inch | |
Body Length | 2.533 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 75 |