Part Details for 1-1414476-0 by TE Connectivity
Overview of 1-1414476-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1414476-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126717-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 130A 12V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1 In Stock |
|
$70.3320 / $85.4000 | Buy Now |
DISTI #
1-1414476-0
|
Avnet Americas | General Purpose Relays - Bulk (Alt: 1-1414476-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$58.6929 / $70.6304 | Buy Now |
DISTI #
571-1-1414476-0
|
Mouser Electronics | General Purpose Relays V23132A2001X023 RoHS: Compliant | 71 |
|
$67.7100 / $85.4000 | Buy Now |
DISTI #
71707768
|
RS | TE, Automotive, Relay, V23132A2001X023 | TE Connectivity 1-1414476-0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$84.5500 | RFQ |
|
Future Electronics | V23132A2001X025 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$70.6400 | Buy Now |
DISTI #
AMP1-1414476-0
|
Heilind Electronics | 12V AUTOMOTIVE RELAY | Americas - 0 in Stock |
|
$56.2883 / $57.1285 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.4700 / $87.5600 | Buy Now |
DISTI #
1-1414476-0
|
TTI | General Purpose Relays V23132A2001X023 Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$60.6800 / $70.6100 | Buy Now |
DISTI #
1-1414476-0
|
Avnet Americas | General Purpose Relays - Bulk (Alt: 1-1414476-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$58.6929 / $70.6304 | Buy Now |
DISTI #
V23132A2001X023
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, 130A, on panel Min Qty: 1 | 8 |
|
$94.1700 / $101.1300 | Buy Now |
Part Details for 1-1414476-0
1-1414476-0 CAD Models
1-1414476-0 Part Data Attributes
|
1-1414476-0
TE Connectivity
Buy Now
|
Compare Parts:
1-1414476-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |