-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1415012-1) V23047-A1110-A501
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6747
|
Newark | Power Relay, Dpdt, 6A, 250V, Pcb Rohs Compliant: Yes |Schrack Te Connectivity 1-1415012-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $18.3200 | Buy Now |
DISTI #
1-1415012-1
|
Avnet Americas | Electromechanical Relay DPDT 6A 12VDC 206Ohm Through Hole - Rail/Tube (Alt: 1-1415012-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 5 Days Container: Tube | 0 |
|
$9.3102 / $11.2038 | Buy Now |
|
Future Electronics | SR2M Series 6 A DPDT 110 VDC Through Hole General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$9.2900 | Buy Now |
DISTI #
AMP1-1415012-1
|
Heilind Electronics | V23047-A1110-A501 | Americas - 0 in Stock |
|
$12.1731 / $13.1096 | Buy Now |
|
Onlinecomponents.com | V23047-A1110-A501 RoHS: Compliant |
2459 In Stock 2000 On Order |
|
$10.4100 / $13.4400 | Buy Now |
DISTI #
1-1415012-1
|
TTI | Safety Relays V23047-A1110-A501 RELAYS pbFree: Pb-Free Min Qty: 500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$10.9700 | Buy Now |
DISTI #
AMP1-1415012-1
|
Interstate Connecting Components | V23047-A1110-A501 | 0 |
|
$12.1731 / $13.1096 | Buy Now |
DISTI #
TE Connectivity 1-1415012-1
|
PEI Genesis | Safety Relay, 2 Form C, DPDT | 420 |
|
Buy Now | |
DISTI #
1-1415012-1
|
Avnet Abacus | Electromechanical Relay DPDT 6A 12VDC 206Ohm Through Hole (Alt: 1-1415012-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1415012-1
|
Avnet Abacus | Electromechanical Relay DPDT 6A 12VDC 206Ohm Through Hole (Alt: 1-1415012-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415012-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415012-1
TE Connectivity
(1-1415012-1) V23047-A1110-A501
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.058 A | |
Coil Operate Voltage(DC) | 83 V | |
Coil Power | 700 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 17285 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.6mm x 25.4mm | |
Reference Standard | TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | SAFETY RELAY | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |