-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1415535-5) PT5L7TD0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6213
|
Newark | Pt5L7Td0/Te Connectivity/Amp Brand |Amp Te Connectivity 1-1415535-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6700 / $48.9500 | Buy Now |
DISTI #
AMP1-1415535-5
|
Heilind Electronics | PT5L7TD0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT5L7TD0 RoHS: Compliant |
1 Partner Stock |
|
$36.7400 / $148.2800 | Buy Now |
DISTI #
1-1415535-5
|
TTI | General Purpose Relays PT5L7TD0 Min Qty: 30 Package Multiple: 5 Container: Each | Americas - 0 |
|
$19.2100 | Buy Now |
DISTI #
AMP1-1415535-5
|
Interstate Connecting Components | PT5L7TD0 | 0 |
|
Buy Now | |
DISTI #
000000000003125434
|
Sager | General Purpose Relays PT5L7TD0 | 0 |
|
Buy Now | |
|
Master Electronics | PT5L7TD0 RoHS: Compliant |
1 Partner Stock |
|
$36.7400 / $148.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415535-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415535-5
TE Connectivity
(1-1415535-5) PT5L7TD0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 184; COIL RELEASE VOLTAGE(AC): 69 | |
Body Breadth | 27.2 mm | |
Body Height | 78.3 mm | |
Body Length or Diameter | 77 mm | |
Coil Current(AC)-Max | 0.004 A | |
Coil Power | 1000 mW | |
Coil Resistance | 19465 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 6A@240VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 2500 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 22.5mm x 29mm | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 90 g |