-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1415536-9) RTH34012WG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6016
|
Newark | Rth34012Wg |Schrack Te Connectivity 1-1415536-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PB2478-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
9000 In Stock |
|
Buy Now | |
DISTI #
1-1415536-9
|
Avnet Americas | Power Relay SPST-NO 400VAC 12VDC PC Pins Through Hole Tube (Alt: 1-1415536-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days | 0 |
|
$2.5172 / $2.8420 | Buy Now |
DISTI #
655-1-1415536-9
|
Mouser Electronics | General Purpose Relays 16A, 12VDC 1 Form A(NO)PCB MNT RoHS: Compliant | 0 |
|
$2.7600 / $2.8700 | Order Now |
DISTI #
71707782
|
RS | TE, IND Devices, Relay, RTH34012WG | TE Connectivity 1-1415536-9 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$2.5400 | Buy Now |
DISTI #
AMP1-1415536-9
|
Heilind Electronics | RTH34012WG | Americas - 0 in Stock |
|
$2.1343 / $2.6568 | Buy Now |
|
Onlinecomponents.com | RTH34012WG RoHS: Compliant |
1980 Partner Stock |
|
$2.0400 / $3.7200 | Buy Now |
DISTI #
1-1415536-9
|
TTI | General Purpose Relays 16A, 12VDC 1 Form A(NO)PCB MNT Min Qty: 1000 Package Multiple: 20 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$2.0900 / $2.6600 | Buy Now |
DISTI #
1-1415536-9
|
Avnet Americas | Power Relay SPST-NO 400VAC 12VDC PC Pins Through Hole Tube (Alt: 1-1415536-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days | 0 |
|
$2.5172 / $2.8420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415536-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415536-9
TE Connectivity
(1-1415536-9) RTH34012WG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 150000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 14 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 12 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for 1-1415536-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1415536-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1833004-0 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1-1415536-9 vs 5-1833004-0 |