-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.044A (COIL), 9VDC (COIL), 399mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2576-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 9V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
40 In Stock |
|
$4.9692 / $5.9600 | Buy Now |
DISTI #
1-1415540-6
|
Avnet Americas | RTHH4009WG - Bulk (Alt: 1-1415540-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.9028 / $3.4932 | Buy Now |
DISTI #
571-1-1415540-6
|
Mouser Electronics | General Purpose Relays RTHH4009WG RoHS: Compliant | 0 |
|
$3.9800 | Order Now |
DISTI #
72143314
|
RS | Relay, RTHH4009WG | TE Connectivity 1-1415540-6 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$3.0800 | Buy Now |
DISTI #
AMP1-1415540-6
|
Heilind Electronics | RTHH4009WG | Americas - 0 in Stock |
|
$2.6119 / $3.2538 | Buy Now |
DISTI #
1-1415540-6
|
Avnet Americas | RTHH4009WG - Bulk (Alt: 1-1415540-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.9028 / $3.4932 | Buy Now |
DISTI #
1-1415540-6
|
Avnet Americas | RTHH4009WG - Bulk (Alt: 1-1415540-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.9028 / $3.4932 | Buy Now |
DISTI #
000000000005360002
|
Sager | General Purpose Relays RTHH4009WG Min Qty: 500 | 0 |
|
$3.2800 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415540-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415540-6
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.044A (COIL), 9VDC (COIL), 399mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 399 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 203 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 85 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |