-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1415543-5-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 110V Min Qty: 15 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
2969 In Stock |
|
$3.7000 / $4.9700 | Buy Now |
DISTI #
PB2873-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 110V Min Qty: 15 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6096 | Buy Now |
DISTI #
1-1415543-5
|
Avnet Americas | RTE44110 - Bulk (Alt: 1-1415543-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$4.0424 / $4.5640 | Buy Now |
DISTI #
571-1-1415543-5
|
Mouser Electronics | General Purpose Relays RTE44110 RoHS: Compliant | 0 |
|
$4.6800 | Order Now |
DISTI #
71707787
|
RS | TE, IND Devices, Circular Connectors, RTE44110 | TE Connectivity 1-1415543-5 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5100 / $5.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$4.0800 | Buy Now |
DISTI #
AMP1-1415543-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.5725 / $4.8230 | Buy Now | |
|
Onlinecomponents.com | RTE44110 RoHS: Compliant | 0 |
|
$4.0500 / $11.0800 | Buy Now |
DISTI #
1-1415543-5
|
Avnet Americas | RTE44110 - Bulk (Alt: 1-1415543-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$4.0424 / $4.5640 | Buy Now |
DISTI #
1-1415543-5
|
Avnet Americas | RTE44110 - Bulk (Alt: 1-1415543-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$4.0424 / $4.5640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415543-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415543-5
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 420 mW | |
Coil Resistance | 28800 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |