-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1-1415544-2-ND
|
DigiKey | RT334F03 Min Qty: 3000 Lead time: 1 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6246 | Buy Now |
DISTI #
1-1415544-2
|
Avnet Americas | SCR1-1415544-2 - Rail/Tube (Alt: 1-1415544-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 20 Container: Tube | 0 |
|
$3.2364 / $3.6540 | Buy Now |
DISTI #
571-1-1415544-2
|
Mouser Electronics | General Purpose Relays RT334F03 RoHS: Compliant | 0 |
|
$3.9100 | Order Now |
DISTI #
72143634
|
RS | Relay, RT334F03 | TE Connectivity 1-1415544-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 20 Container: Tube | 0Tube |
|
$3.2700 | Buy Now |
DISTI #
AMP1-1415544-2
|
Heilind Electronics | RT334F03 | Americas - 0 in Stock |
|
$3.3677 | Buy Now |
|
Onlinecomponents.com | RT334F03 RoHS: Compliant | 0 |
|
$3.3400 / $9.4000 | Buy Now |
DISTI #
1-1415544-2
|
Avnet Americas | SCR1-1415544-2 - Rail/Tube (Alt: 1-1415544-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 20 Container: Tube | 0 |
|
$3.2364 / $3.6540 | Buy Now |
DISTI #
1-1415544-2
|
Avnet Americas | SCR1-1415544-2 - Rail/Tube (Alt: 1-1415544-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 20 Container: Tube | 0 |
|
$3.2364 / $3.6540 | Buy Now |
DISTI #
000000000005525545
|
Sager | General Purpose Relays RT334F03 Min Qty: 20 | 0 |
|
$4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415544-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415544-2
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.2 A | |
Coil Current(DC)-Max | 0.2 A | |
Coil Power | 600 mW | |
Coil Resistance | 15 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 12.7 X 15.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |