-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1-1415544-5-ND
|
DigiKey | SR6M4048 Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1798 | Buy Now |
DISTI #
1-1415544-5
|
Avnet Americas | SCRSR6M4048 - Trays (Alt: 1-1415544-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$15.7176 / $18.9144 | Buy Now |
DISTI #
571-1-1415544-5
|
Mouser Electronics | Safety Relays SR6M4048 RoHS: Compliant | 0 |
|
$20.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$16.6500 | Buy Now |
DISTI #
AMP1-1415544-5
|
Heilind Electronics | SR6M4048 | Americas - 0 in Stock |
|
$17.2500 / $17.5075 | Buy Now |
|
Onlinecomponents.com | SR6M4048 RoHS: Compliant | 0 |
|
$16.4900 / $44.9300 | Buy Now |
DISTI #
1-1415544-5
|
Avnet Americas | SCRSR6M4048 - Trays (Alt: 1-1415544-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$15.7176 / $18.9144 | Buy Now |
DISTI #
1-1415544-5
|
Avnet Americas | SCRSR6M4048 - Trays (Alt: 1-1415544-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$15.7176 / $18.9144 | Buy Now |
DISTI #
000000000005525546
|
Sager | Safety Relays SR6M4048 Min Qty: 10 | 0 |
|
$22.2000 | Buy Now |
|
Master Electronics | SR6M4048 RoHS: Compliant | 0 |
|
$16.4900 / $44.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415544-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415544-5
TE Connectivity
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.025 A | |
Coil Current(DC)-Max | 0.025 A | |
Coil Power | 1200 mW | |
Coil Resistance | 1920 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |