-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1415898-4) RTS3L024
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2410
|
Newark | General Purpose Relay, Rt1 Inrush Power Series, Power, Non Latching, Spst-No, 24 Vdc, 20 A Rohs Compliant: Yes |Te Connectivity 1-1415898-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 393 |
|
$3.8900 / $5.5500 | Buy Now |
DISTI #
40AJ9181
|
Newark | Rts3L024 |Amp Te Connectivity 1-1415898-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3744 |
|
$4.4900 / $6.6800 | Buy Now |
DISTI #
96X6022
|
Newark | Rts3L024 |Schrack Te Connectivity 1-1415898-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $3.6300 | Buy Now |
DISTI #
PB2967-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
2006 In Stock |
|
$3.4875 / $4.7500 | Buy Now |
DISTI #
1-1415898-4
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 1-1415898-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4596 / $3.9060 | Buy Now |
DISTI #
655-1-1415898-4
|
Mouser Electronics | General Purpose Relays 16A, 24 VDC 1Form A, PCB SKT MNT RoHS: Compliant | 217 |
|
$3.0900 / $5.9200 | Buy Now |
DISTI #
71707792
|
RS | TE, IND Devices, Circular Connectors, RTS3L024 | TE Connectivity 1-1415898-4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 / $4.8400 | RFQ |
|
Future Electronics | RT1 Series 24 V 16 A SPST-NO Through Hole Power PCB Relay RT Inrush Power RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Box | 0Box |
|
$3.3000 | Buy Now |
DISTI #
AMP1-1415898-4
|
Heilind Electronics | RTS3L024 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | General Purpose Relay - SPST-NO (1 Form A) - 24VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - Sealed - PC Pin - Through Hole. RoHS: Compliant |
4205 In Stock |
|
$2.7300 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415898-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415898-4
TE Connectivity
(1-1415898-4) RTS3L024
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1250 Vrms | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 7 | |
Operate Time | 14 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 16mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.08899923799847599 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |