-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 9VDC (Coil), 150mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6234
|
Newark | Low Signal Relays-Pcb Tsc-109L3H,000 |Amp Te Connectivity 1-1419130-8 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 5342 |
|
$3.7300 | Buy Now |
DISTI #
2266-1-1419130-8-ND
|
DigiKey | RELAY TELECOM SPDT 1A 9V Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5342 In Stock |
|
$2.6700 / $3.7400 | Buy Now |
DISTI #
1-1419130-8
|
Avnet Americas | Electromechanical Relay SPDT 1A 9VDC 540Ohm Through Hole - Rail/Tube (Alt: 1-1419130-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 12 Weeks, 6 Days Container: Tube | 0 |
|
$3.0380 / $3.4300 | Buy Now |
DISTI #
655-1-1419130-8
|
Mouser Electronics | Low Signal Relays - PCB TSC-109L3H 000 RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.0700 | Buy Now |
DISTI #
AMP1-1419130-8
|
Heilind Electronics | TSC-109L3H,000 | Americas - 0 in Stock |
|
$3.4363 / $3.6247 | Buy Now |
|
Onlinecomponents.com | TSC-109L3H,000 RoHS: Compliant | 0 |
|
$3.0400 / $8.3300 | Buy Now |
DISTI #
1-1419130-8
|
Avnet Americas | Electromechanical Relay SPDT 1A 9VDC 540Ohm Through Hole - Rail/Tube (Alt: 1-1419130-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 12 Weeks, 6 Days Container: Tube | 0 |
|
$3.0380 / $3.4300 | Buy Now |
DISTI #
AMP1-1419130-8
|
Interstate Connecting Components | TSC-109L3H,000 | 0 |
|
$3.4363 / $3.6247 | Buy Now |
DISTI #
1-1419130-8
|
Avnet Abacus | Electromechanical Relay SPDT 1A 9VDC 540Ohm Through Hole (Alt: 1-1419130-8) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1419130-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1419130-8
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 9VDC (Coil), 150mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.5 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 150 mW | |
Coil Resistance | 540 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 400 Vrms | |
End Contact Material | NICKEL TITANIUM ALLOY | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 3 g |