-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HARNESS HSG(GEM)23P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1419158-8-ND
|
DigiKey | CONN RCPT HSG 23POS Min Qty: 770 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4618 | Buy Now |
DISTI #
1-1419158-8
|
Avnet Americas | Conn Housing RCP 23 POS Crimp ST Cable Mount Carton - Bulk (Alt: 1-1419158-8) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Container: Bulk | 0 |
|
$1.0542 / $1.2686 | Buy Now |
DISTI #
571-1-1419158-8
|
Mouser Electronics | Automotive Connectors HARNESS HSG(GEM)23P RoHS: Compliant | 689 |
|
$1.3700 / $2.4300 | Buy Now |
DISTI #
AMP1-1419158-8
|
Heilind Electronics | HARNESS HSG(GEM)23P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HARNESS HSG(GEM)23P RoHS: Compliant |
81620 Partner Stock |
|
$1.3600 / $2.1600 | Buy Now |
DISTI #
65670412
|
Verical | Conn Housing RCP 23 POS Crimp ST Cable Mount Natural Carton RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 80850 |
|
$1.1800 / $1.2700 | Buy Now |
DISTI #
61243418
|
Verical | Conn Housing RCP 23 POS Crimp ST Cable Mount Natural Carton RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 770 |
|
$1.1800 / $1.2700 | Buy Now |
DISTI #
1-1419158-8
|
Avnet Americas | Conn Housing RCP 23 POS Crimp ST Cable Mount Carton - Bulk (Alt: 1-1419158-8) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Container: Bulk | 0 |
|
$1.0542 / $1.2686 | Buy Now |
DISTI #
AMP1-1419158-8
|
Interstate Connecting Components | HARNESS HSG(GEM)23P | 0 |
|
Buy Now | |
|
Master Electronics | HARNESS HSG(GEM)23P RoHS: Compliant |
81620 Partner Stock |
|
$1.3600 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1419158-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1419158-8
TE Connectivity
HARNESS HSG(GEM)23P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.972 inch | |
Body Depth | 0.907 inch | |
Body Length | 1.181 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 |