Part Details for 1-1423162-2 by TE Connectivity
Overview of 1-1423162-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1423162-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1423162-2
|
Avnet Americas | Electromechanical Relay DPDT 10A 110/120VAC Panel Mount - Bulk (Alt: 1-1423162-2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$531.9204 / $640.1076 | Buy Now |
DISTI #
AMP1-1423162-2
|
Heilind Electronics | 7022AH=RLY,STD,OFF,2P,120 | Americas - 0 in Stock |
|
$473.3100 / $676.1701 | Buy Now |
|
Onlinecomponents.com | Timer Relay - Screw - 3-30 min - DPDT. | 0 |
|
$530.5700 / $615.0100 | Buy Now |
DISTI #
1-1423162-2
|
TTI | Time Delay & Timing Relays 7022AH Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$610.6600 / $641.1900 | Buy Now |
DISTI #
AMP1-1423162-2
|
Interstate Connecting Components | 7022AH=RLY,STD,OFF,2P,120 | 0 |
|
$473.3100 / $676.1701 | Buy Now |
DISTI #
TE Connectivity 1-1423162-2
|
PEI Genesis | Relay | 0 |
|
Buy Now | |
|
Master Electronics | Timer Relay - Screw - 3-30 min - DPDT. | 0 |
|
$530.5700 / $615.0100 | Buy Now |
Part Details for 1-1423162-2
1-1423162-2 CAD Models
1-1423162-2 Part Data Attributes
|
1-1423162-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1423162-2
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 180-1800s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 1800 s | |
Adjustable Time Delay-Min | 180 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |