Part Details for 1-1437598-3 by TE Connectivity
Overview of 1-1437598-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1437598-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1437598-3
|
Avnet Americas | Switch Key Lock ON ON DPDT 80° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount - Bulk (Alt: 1-1437598-3) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1437598-3
|
Avnet Americas | Switch Key Lock ON ON DPDT 80° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount - Bulk (Alt: 1-1437598-3) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-1437598-3
1-1437598-3 CAD Models
1-1437598-3 Part Data Attributes:
|
1-1437598-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437598-3
TE Connectivity
Keylock Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Height | 41.4 mm | |
Body Length or Diameter | 25.4 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SOLDER |