-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7262
|
Newark | Knob, Round Shaft, Phenolic, 24.9Mm Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1437624-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $3.2200 | Buy Now |
DISTI #
1-1437624-5
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 1-1437624-5) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1339 / $2.4093 | Buy Now |
|
Future Electronics | PKA Series Rotary Switch Ribbed with Line Indicator on Skirt RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 25 Container: Tray | 0Tray |
|
$2.0300 / $2.2400 | Buy Now |
DISTI #
AMP1-1437624-5
|
Heilind Electronics | PKA70B1/4=KNOB PLASTIC 1/4 IN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PKA70B1/4=KNOB PLASTIC 1/4 IN RoHS: Compliant |
586 In Stock |
|
$1.6900 / $3.0600 | Buy Now |
DISTI #
77306727
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 1425 |
|
$2.2319 / $2.6349 | Buy Now |
DISTI #
16318401
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 550 |
|
$2.3300 / $2.4600 | Buy Now |
DISTI #
77359991
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 50 |
|
$3.3485 / $3.5079 | Buy Now |
DISTI #
1-1437624-5
|
TTI | Knobs & Dials SWITCH KNOBS pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 992 In Stock |
|
$1.9600 / $3.1200 | Buy Now |
DISTI #
1-1437624-5
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 1-1437624-5) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1339 / $2.4093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1437624-5
TE Connectivity
Buy Now
|
Compare Parts:
1-1437624-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |