-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6317
|
Newark | 6Pcv-08-006=6Pcv Assembly |Amp Te Connectivity 1-1437653-3 Min Qty: 5130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
1-1437653-3
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 1-1437653-3) RoHS: Compliant Min Qty: 5130 Package Multiple: 5130 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$2.2899 / $2.5080 | Buy Now |
DISTI #
70088795
|
RS | Conn, Term Strip, Barrier,8Pole,9.53mmPitch, SnglRow,22-12,Series #6,25A,300V | TE Connectivity 1-1437653-3 RoHS: Compliant Min Qty: 2565 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8800 / $3.6000 | RFQ |
|
Future Electronics | Buchanan 8 Position 9.53 mm Pitch Single Row 12-22 AWG Tri-Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 5130 Package Multiple: 570 Container: Bag | 0Bag |
|
$2.5100 / $2.6900 | Buy Now |
DISTI #
AMP1-1437653-3
|
Heilind Electronics | 6PCV-08-0066PCV ASSEMBLY | Americas - 0 in Stock |
|
$2.6727 | Buy Now |
|
Onlinecomponents.com | PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 8 Positions - 12-22 AWG - 10 A. RoHS: Compliant | 0 |
|
$2.5100 / $3.6800 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 25A, 3.31MM2, 1 ROW(S), 1 DECK(S) | 3 |
|
$2.8140 / $3.7520 | Buy Now |
DISTI #
1-1437653-3
|
TTI | Barrier Terminal Blocks 6PCV-08-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 7846 In Stock |
|
$2.5700 / $4.0000 | Buy Now |
DISTI #
1-1437653-3
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 1-1437653-3) RoHS: Compliant Min Qty: 5130 Package Multiple: 5130 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$2.2899 / $2.5080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1437653-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437653-3
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |