Part Details for 1-1437653-5 by TE Connectivity
Overview of 1-1437653-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1437653-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1437653-5-ND
|
DigiKey | Barrier Strip Terminal Block, 25 Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
300 In Stock |
|
$3.6200 / $3.7400 | Buy Now |
DISTI #
1-1437653-5
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 1-1437653-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$3.0956 / $3.3904 | Buy Now |
DISTI #
571-1-1437653-5
|
Mouser Electronics | Barrier Terminal Blocks BARRIER STRIP VERT 8P .375" RoHS: Compliant | 54 |
|
$3.3800 / $8.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$2.9000 | Buy Now |
DISTI #
AMP1-1437653-5
|
Heilind Electronics | 6PCV-08-008=6PCV ASSEMBLY | Americas - 0 in Stock |
|
$3.6130 | Buy Now |
|
Onlinecomponents.com | 6PCV-08-008=6PCV ASSEMBLY RoHS: Compliant | 0 |
|
$3.1100 / $9.1400 | Buy Now |
DISTI #
1-1437653-5
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 1-1437653-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$3.0956 / $3.3904 | Buy Now |
DISTI #
1-1437653-5
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 1-1437653-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$3.0956 / $3.3904 | Buy Now |
DISTI #
TE Connectivity 1-1437653-5
|
PEI Genesis | Barrier Strip Terminal Block | 383 |
|
Buy Now | |
|
Master Electronics | 6PCV-08-008=6PCV ASSEMBLY RoHS: Compliant | 0 |
|
$3.1100 / $9.1400 | Buy Now |
Part Details for 1-1437653-5
1-1437653-5 CAD Models
1-1437653-5 Part Data Attributes
|
1-1437653-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437653-5
TE Connectivity
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1-1437653-5
This table gives cross-reference parts and alternative options found for 1-1437653-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1437653-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7558-P | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1437653-5 vs 7558-P |
7558-50 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1437653-5 vs 7558-50 |
72R88-E | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1437653-5 vs 72R88-E |
7588-P | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1437653-5 vs 7588-P |
72R58-F | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1437653-5 vs 72R58-F |
72R808-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1437653-5 vs 72R808-56 |
72R88-49 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1437653-5 vs 72R88-49 |
72R58-59 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1437653-5 vs 72R58-59 |
7258-V | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1437653-5 vs 7258-V |
72408-49 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1437653-5 vs 72408-49 |