-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1445048-1) PANEL MT SNGL ROW HSG 11 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H5333
|
Newark | Panel Mt Sngl Row Hsg 11 Pos Rohs Compliant: Yes |Amp Te Connectivity 1-1445048-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4340 | Buy Now |
DISTI #
40AJ9237
|
Newark | Pin & Socket Connectors Plug Sngl Pnl Mnt 11 |Amp Te Connectivity 1-1445048-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 | Buy Now |
DISTI #
A30256-ND
|
DigiKey | CONN PLUG HSG 11POS 3.00MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
185 In Stock |
|
$0.4248 / $0.5400 | Buy Now |
DISTI #
1-1445048-1
|
Avnet Americas | Conn Housing PL 11 POS 3mm ST - Bulk (Alt: 1-1445048-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.3926 / $0.4300 | Buy Now |
DISTI #
571-114450481
|
Mouser Electronics | Pin & Socket Connectors PLUG SNGL PNL MNT 11 RoHS: Compliant | 0 |
|
$0.4180 / $0.4240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.3670 | Buy Now |
DISTI #
AMP1-1445048-1
|
Heilind Electronics | PANEL MT SNGL ROW HSG 11 POS | Americas - 0 in Stock |
|
$0.4186 / $0.4651 | Buy Now |
|
Onlinecomponents.com | PANEL MT SNGL ROW HSG 11 POS RoHS: Compliant |
720 In Stock |
|
$0.5290 / $0.8850 | Buy Now |
DISTI #
51514478
|
Verical | Conn Housing PL 11 POS 3mm ST Panel Mount Black Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1310 | Americas - 700 |
|
$1.2292 | Buy Now |
DISTI #
AMP1-1445048-1
|
Interstate Connecting Components | PANEL MT SNGL ROW HSG 11 POS | 0 |
|
$0.4186 / $0.4651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1445048-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1445048-1
TE Connectivity
(1-1445048-1) PANEL MT SNGL ROW HSG 11 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body Breadth | 0.217 inch | |
Body Depth | 0.665 inch | |
Body Length | 1.491 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1-1445022-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |