-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Male, Cable Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1452480-4-ND
|
DigiKey | 2POS,FAKRA II,JACK HSG,8MM PITCH Min Qty: 9000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9663 | Buy Now |
DISTI #
1-1452480-4
|
Avnet Americas | Connector Housing Fakra Receptacle 2 Position 8mm Straight Cable Mount (Alt: 1-1452480-4) Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.9273 / $1.0156 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.8870 | Buy Now |
DISTI #
AMP1-1452480-4
|
Heilind Electronics | 2POS,FAKRA II,JACK HSG,8MM PIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS,FAKRA II,JACK HSG,8MM PITCH,ASSY | 0 |
|
$0.9420 / $2.6490 | Buy Now |
DISTI #
1-1452480-4
|
Avnet Americas | Connector Housing Fakra Receptacle 2 Position 8mm Straight Cable Mount (Alt: 1-1452480-4) Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.9273 / $1.0156 | Buy Now |
DISTI #
AMP1-1452480-4
|
Interstate Connecting Components | 2POS,FAKRA II,JACK HSG,8MM PIT | 0 |
|
Buy Now | |
|
Master Electronics | 2POS,FAKRA II,JACK HSG,8MM PITCH,ASSY | 0 |
|
$0.9420 / $2.6490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1452480-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1452480-4
TE Connectivity
Male, Cable Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 8 mm |