-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER ASSY FOR 30 POS EPB CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1452920-1-ND
|
DigiKey | COVER ASSY FOR 30 POS EPB CONN Min Qty: 396 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6107 | Buy Now |
DISTI #
1-1452920-1
|
Avnet Americas | Connector Accessories Cover Assembly for 30 Position EPB Connectors Black Box - Bulk (Alt: 1-1452920-1) Min Qty: 396 Package Multiple: 396 Container: Bulk | 0 |
|
$1.3940 / $1.6775 | Buy Now |
|
Future Electronics | COVER ASSY FOR 30 POS EPB CONN RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 132 Container: Box | 0Box |
|
$1.4400 / $1.5500 | Buy Now |
DISTI #
AMP1-1452920-1
|
Heilind Electronics | COVER ASSY FOR 30 POS EPB CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | COVER ASSY FOR 30 POS EPB CONN RoHS: Compliant | 0 |
|
$1.5500 / $2.3300 | Buy Now |
DISTI #
1-1452920-1
|
Avnet Americas | Connector Accessories Cover Assembly for 30 Position EPB Connectors Black Box - Bulk (Alt: 1-1452920-1) Min Qty: 396 Package Multiple: 396 Container: Bulk | 0 |
|
$1.3940 / $1.6775 | Buy Now |
DISTI #
1-1452920-1
|
Avnet Americas | Connector Accessories Cover Assembly for 30 Position EPB Connectors Black Box - Bulk (Alt: 1-1452920-1) Min Qty: 396 Package Multiple: 396 Container: Bulk | 0 |
|
$1.3940 / $1.6775 | Buy Now |
DISTI #
AMP1-1452920-1
|
Interstate Connecting Components | COVER ASSY FOR 30 POS EPB CONN | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Connector Shells ROHS | 264 |
|
$2.4916 / $2.8645 | Buy Now |
|
Master Electronics | COVER ASSY FOR 30 POS EPB CONN RoHS: Compliant | 0 |
|
$1.5500 / $2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1452920-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1452920-1
TE Connectivity
COVER ASSY FOR 30 POS EPB CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |