Part Details for 1-1472969-0 by TE Connectivity
Overview of 1-1472969-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1472969-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1472969-0-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 4 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$852.6100 | Buy Now |
DISTI #
1-1472969-0
|
Avnet Americas | 7022WCI1=RLY,STD,OFF,2P,96VDC, - Bulk (Alt: 1-1472969-0) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$737.8658 / $887.9402 | Buy Now |
DISTI #
571-1-1472969-0
|
Mouser Electronics | Time Delay & Timing Relays 7022WCI1=RLY,STD,OFF 2P,96VDC,15SEC,I1 C RoHS: Not Compliant | 0 |
|
$852.5000 | Order Now |
DISTI #
AMP1-1472969-0
|
Heilind Electronics | 7022WCI1=RLY,STD,OFF,2P,96VDC, | Americas - 0 in Stock |
|
$466.9853 / $682.8940 | Buy Now |
|
Onlinecomponents.com | 7022WCI1=RLY,STD,OFF,2P,96VDC,15SEC,I1 C | 0 |
|
$776.2200 / $2,126.0500 | Buy Now |
DISTI #
1-1472969-0
|
Avnet Americas | 7022WCI1=RLY,STD,OFF,2P,96VDC, - Bulk (Alt: 1-1472969-0) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$737.8658 / $887.9402 | Buy Now |
DISTI #
1-1472969-0
|
Avnet Americas | 7022WCI1=RLY,STD,OFF,2P,96VDC, - Bulk (Alt: 1-1472969-0) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$737.8658 / $887.9402 | Buy Now |
DISTI #
AMP1-1472969-0
|
Interstate Connecting Components | 7022WCI1=RLY,STD,OFF,2P,96VDC, | 0 |
|
$466.9853 / $682.8940 | Buy Now |
|
Master Electronics | 7022WCI1=RLY,STD,OFF,2P,96VDC,15SEC,I1 C | 0 |
|
$776.2200 / $2,126.0500 | Buy Now |
Part Details for 1-1472969-0
1-1472969-0 CAD Models
1-1472969-0 Part Data Attributes
|
1-1472969-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1472969-0
TE Connectivity
7022WCI1=RLY,STD,OFF,2P,96VDC,15SEC,I1 C
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 96 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |