Part Details for 1-1472969-3 by TE Connectivity
Overview of 1-1472969-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1472969-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1472969-3-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$976.0750 | Buy Now |
DISTI #
1-1472969-3
|
Avnet Americas | 7022QCI1M=RLY,STD,OFF,2P,12VDC - Bulk (Alt: 1-1472969-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$844.7148 / $1,016.5212 | Buy Now |
DISTI #
571-1-1472969-3
|
Mouser Electronics | General Purpose Relays 7022QCI1M=RLYSTD,OFF 2P,12VDC,15SEC,I2, RoHS: Not Compliant | 0 |
|
$975.9500 | Order Now |
DISTI #
71993783
|
RS | Relay, 7022Qci1M=Std, Off, 2P, 12Vdc, 15Sec, I2, | TE Connectivity 1-1472969-3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,084.5400 | RFQ |
DISTI #
AMP1-1472969-3
|
Heilind Electronics | 7022QCI1M=RLY,STD,OFF,2P,12VDC | Americas - 0 in Stock |
|
$542.5672 / $770.1045 | Buy Now |
|
Onlinecomponents.com | 7022QCI1M=RLY,STD,OFF,2P,12VDC,15SEC,I2, | 0 |
|
$671.5900 / $1,008.1600 | Buy Now |
DISTI #
1-1472969-3
|
Avnet Americas | 7022QCI1M=RLY,STD,OFF,2P,12VDC - Bulk (Alt: 1-1472969-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$844.7148 / $1,016.5212 | Buy Now |
DISTI #
1-1472969-3
|
Avnet Americas | 7022QCI1M=RLY,STD,OFF,2P,12VDC - Bulk (Alt: 1-1472969-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$844.7148 / $1,016.5212 | Buy Now |
DISTI #
AMP1-1472969-3
|
Interstate Connecting Components | 7022QCI1M=RLY,STD,OFF,2P,12VDC | 0 |
|
$542.5672 / $770.1045 | Buy Now |
|
Master Electronics | 7022QCI1M=RLY,STD,OFF,2P,12VDC,15SEC,I2, | 0 |
|
$671.5900 / $1,008.1600 | Buy Now |
Part Details for 1-1472969-3
1-1472969-3 CAD Models
1-1472969-3 Part Data Attributes
|
1-1472969-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1472969-3
TE Connectivity
7022QCI1M=RLY,STD,OFF,2P,12VDC,15SEC,I2,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |