Part Details for 1-1472969-7 by TE Connectivity
Overview of 1-1472969-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1472969-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1472969-7
|
Avnet Americas | 7022RDA2I=RLY,STD,OFF,2P,60VDC,50SEC,A2, (Alt: 1-1472969-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 | 0 |
|
$726.7266 / $874.5354 | Buy Now |
DISTI #
571-1-1472969-7
|
Mouser Electronics | General Purpose Relays 7022RDA2I=RLY,STDOFF 2P,60VDC,50SEC,A2 RoHS: Not Compliant | 0 |
|
$873.6400 | Order Now |
DISTI #
AMP1-1472969-7
|
Heilind Electronics | 7022RDA2I=RLY,STD,OFF,2P,60VDC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022RDA2I=RLY,STD,OFF,2P,60VDC,50SEC,A2, | 0 |
|
$716.7200 / $1,308.7200 | Buy Now |
DISTI #
1-1472969-7
|
Avnet Americas | 7022RDA2I=RLY,STD,OFF,2P,60VDC,50SEC,A2, (Alt: 1-1472969-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 | 0 |
|
$726.7266 / $874.5354 | Buy Now |
DISTI #
1-1472969-7
|
Avnet Americas | 7022RDA2I=RLY,STD,OFF,2P,60VDC,50SEC,A2, (Alt: 1-1472969-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 | 0 |
|
$726.7266 / $874.5354 | Buy Now |
DISTI #
AMP1-1472969-7
|
Interstate Connecting Components | 7022RDA2I=RLY,STD,OFF,2P,60VDC | 0 |
|
Buy Now | |
DISTI #
000000000004956065
|
Sager | General Purpose Relays 7022RDA2I=RLY,STDOFF 2P,60VDC,50SEC,A2 Min Qty: 1 | 0 |
|
$696.0800 / $898.1500 | Buy Now |
DISTI #
3186113
|
Farnell | 7022RDA2I=RLY,STD,OFF,2P,60VDC,50SEC,A2, RoHS: Not Compliant Min Qty: 5 Lead time: 22 Weeks, 5 Days Container: Each | 0 |
|
$843.8923 | Buy Now |
|
Master Electronics | 7022RDA2I=RLY,STD,OFF,2P,60VDC,50SEC,A2, | 0 |
|
$716.7200 / $1,308.7200 | Buy Now |
Part Details for 1-1472969-7
1-1472969-7 CAD Models
1-1472969-7 Part Data Attributes
|
1-1472969-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1472969-7
TE Connectivity
OFF-DELAY RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |