-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC Ins Str PCB Skt 75Ohm White
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7207
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 75 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:2Ghz Rohs Compliant: Yes |Greenpar Te Connectivity 1-1478033-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 | Buy Now |
DISTI #
98K4768
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Jack, Solder, 75 Ohm, Brass Rohs Compliant: Yes |Greenpar Te Connectivity 1-1478033-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $3.1300 | Buy Now |
DISTI #
V99:2348_11471097
|
Arrow Electronics | Conn ZDC/BNC F 0Hz to 2GHz 75Ohm Solder ST Thru-Hole Gold Box Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1540 | Americas - 1 |
|
$0.1717 / $0.2416 | Buy Now |
DISTI #
1020967
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT JACK, 75OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4232 / $1.8435 | Buy Now |
DISTI #
1020967
|
Farnell | RF COAXIAL, BNC, STRAIGHT JACK, 75OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$1.8098 / $3.1079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1478033-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1478033-0
TE Connectivity
BNC Ins Str PCB Skt 75Ohm White
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.581 inch | |
Body Depth | 1.374 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | JACK | |
Cable Types | RG Coax Cable | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.169 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 1-1478033-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1478033-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1478033-1 | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, SOCKET | TE Connectivity | 1-1478033-0 vs 1-1478033-1 |
6-1478033-1 | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, SOCKET | TE Connectivity | 1-1478033-0 vs 6-1478033-1 |