-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6482
|
Newark | 4Wwv-08-008=#4 Tribarrier Term Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546158-8 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
AMP1-1546158-8
|
Heilind Electronics | 4WWV-08-008=#4 TRIBARRIER TERM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1-1546158-8
|
TTI | Barrier Terminal Blocks TRI-BARRIER STRIP 8P VERT .325 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 160 Container: Each | Americas - 0 |
|
$2.9500 | Buy Now |
DISTI #
AMP1-1546158-8
|
Interstate Connecting Components | 4WWV-08-008=#4 TRIBARRIER TERM | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546158-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546158-8
TE Connectivity
BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |