-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1546306-1-ND
|
DigiKey | CONN BARRIER STRP 11CIRC 0.374" Min Qty: 20 Lead time: 25 Weeks Container: Box MARKETPLACE PRODUCT |
271 In Stock |
|
$4.0000 / $4.1500 | Buy Now |
DISTI #
1-1546306-1-ND
|
DigiKey | CONN BARRIER STRP 11CIRC 0.374" Min Qty: 20 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9067 | Buy Now |
DISTI #
1-1546306-1
|
Avnet Americas | Conn Barrier Strip 22 POS 9.53mm Screw ST Cable Mount 20A/Contact - Bulk (Alt: 1-1546306-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.3777 / $3.8136 | Buy Now |
DISTI #
571-115463061
|
Mouser Electronics | Barrier Terminal Blocks 11P .374" DR BARRIER STRIP RoHS: Compliant | 978 |
|
$3.4500 / $5.1200 | Buy Now |
DISTI #
71355076
|
RS | Circular Connector, 11P.374" DR BARRIER STRIP | TE Connectivity 1-1546306-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4600 / $4.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$3.2100 | Buy Now |
DISTI #
AMP1-1546306-1
|
Heilind Electronics | 11P.374 DR BARRIER STRIP | Americas - 0 in Stock |
|
$4.0059 / $4.0657 | Buy Now |
|
Onlinecomponents.com | 11P.374" DR BARRIER STRIP RoHS: Compliant |
437 In Stock |
|
$2.8100 / $4.9900 | Buy Now |
DISTI #
1-1546306-1
|
Avnet Americas | Conn Barrier Strip 22 POS 9.53mm Screw ST Cable Mount 20A/Contact - Bulk (Alt: 1-1546306-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.3777 / $3.8136 | Buy Now |
DISTI #
1-1546306-1
|
Avnet Americas | Conn Barrier Strip 22 POS 9.53mm Screw ST Cable Mount 20A/Contact - Bulk (Alt: 1-1546306-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.3777 / $3.8136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546306-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546306-1
TE Connectivity
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 11 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |