-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546671-0) 10P.437" DR BARRIER,W/WIR CLMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111921-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.437" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
4754 In Stock |
|
$3.3835 / $5.1900 | Buy Now |
DISTI #
1-1546671-0
|
Avnet Americas | Conn Barrier Strip 20 POS 11.1mm Screw ST Panel Mount 25A/Contact - Bulk (Alt: 1-1546671-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$2.9726 / $3.2557 | Buy Now |
DISTI #
571-1-1546671-0
|
Mouser Electronics | Barrier Terminal Blocks 10P VERT BARRER STRP 11.10MM 25A BLACK RoHS: Compliant | 3856 |
|
$3.0900 / $5.1900 | Buy Now |
DISTI #
70368503
|
RS | Barrier Strip, Dual Barrier, Flat, 11.10mm Centerline, Veritical Mount Angle (1- | TE Connectivity 1-1546671-0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 / $5.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$2.7800 | Buy Now |
DISTI #
AMP1-1546671-0
|
Heilind Electronics | 10P.437 DR BARRIERW/WIR CLMP | Americas - 0 in Stock |
|
$2.7430 | Buy Now |
|
Onlinecomponents.com | 10P.437" DR BARRIER,W/WIR CLMP RoHS: Compliant |
540 Partner Stock |
|
$2.9700 / $3.6200 | Buy Now |
DISTI #
1-1546671-0
|
TTI | Barrier Terminal Blocks 10P VERT BARRER STRP 11.10MM 25A BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.0600 | Buy Now |
DISTI #
1-1546671-0
|
Avnet Americas | Conn Barrier Strip 20 POS 11.1mm Screw ST Panel Mount 25A/Contact - Bulk (Alt: 1-1546671-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$2.9726 / $3.2557 | Buy Now |
DISTI #
1-1546671-0
|
Avnet Americas | Conn Barrier Strip 20 POS 11.1mm Screw ST Panel Mount 25A/Contact - Bulk (Alt: 1-1546671-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$2.9726 / $3.2557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546671-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546671-0
TE Connectivity
(1-1546671-0) 10P.437" DR BARRIER,W/WIR CLMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |