-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 18 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W7527
|
Newark | Rcpt Housing, 18Pos, Gf Pbt, Black, Product Range:Heavy Duty Sealed Connector Series, Gender:Receptacle, No. Of Positions:18Positions, For Use With:Amp Mcp 1.5K Series Socket Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Te Connectivity 1-1563759-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$3.3500 / $4.9300 | Buy Now |
DISTI #
1734-1-1563759-1-ND
|
DigiKey | CONN RCPT HSG 18POS 4.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4387 In Stock |
|
$2.7530 / $4.7500 | Buy Now |
DISTI #
2266-1-1563759-1-ND
|
DigiKey | CONN RCPT HSG 18POS 4.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2358 In Stock |
|
$1.9100 / $2.4700 | Buy Now |
DISTI #
1-1563759-1
|
Avnet Americas | Heavy Duty Sealed Connector 18POS,AMP MCP1.5K,REC HSG,ASSY - Bulk (Alt: 1-1563759-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 63520530 Factory Stock |
|
$1.6954 | Buy Now |
DISTI #
26W7527
|
Avnet Americas | Heavy Duty Sealed Connector 18POS,AMP MCP1.5K,REC HSG,ASSY - Bulk (Alt: 26W7527) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 43 Partner Stock |
|
$3.9500 / $4.9300 | Buy Now |
DISTI #
571-1-1563759-1
|
Mouser Electronics | Automotive Connectors 18POS AMP MCP1.5K REC HSG ASSY RoHS: Compliant | 3663 |
|
$2.5000 / $3.8800 | Buy Now |
DISTI #
E02:0323_05972659
|
Arrow Electronics | Conn Housing RCP 18 POS Crimp ST Cable Mount Black Package Min Qty: 230 Package Multiple: 230 Lead time: 14 Weeks Date Code: 2349 | Europe - 230 |
|
$2.3521 / $2.6065 | Buy Now |
DISTI #
V36:1790_11897203
|
Arrow Electronics | Conn Housing RCP 18 POS Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2348 | Americas - 69 |
|
$2.3660 / $3.8280 | Buy Now |
DISTI #
V99:2348_11897203
|
Arrow Electronics | Conn Housing RCP 18 POS Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2132 | Americas - 1 |
|
$2.3690 / $3.8370 | Buy Now |
DISTI #
71710006
|
RS | 18POS, AMP MCP1.5K, REC HSG, ASSY | TE Connectivity 1-1563759-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 57 |
|
$3.4100 / $4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1563759-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1563759-1
TE Connectivity
Combination Line Connector, 18 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.012 inch | |
Body Depth | 1.23 inch | |
Body Length | 2.646 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |