-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9611
|
Newark | Automotive Conn Housing, Rcpt, 31Pos, Product Range:Leavyseal Series, Gender:Receptacle, No. Of Positions:31Positions, For Use With:Amp Leavyseal Series Socket Contacts, Ip Rating:Ip67, Ip69K, Voltage Rating:36Vdc, Current Rating:- Rohs Compliant: Yes |Te Connectivity 1-1564297-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$2.8400 | Buy Now |
DISTI #
A127769-ND
|
DigiKey | CONN RCPT HSG 31POS Min Qty: 1 Lead time: 10 Weeks Container: Box |
450 In Stock |
|
$9.0889 / $15.0300 | Buy Now |
DISTI #
1-1564297-6
|
Avnet Americas | Conn Housing RCP 4Power/27Signal POS 9mm/5mm ST Cable Mount Box/Carton - Boxed Product (Development Kits) (Alt: 1-1564297-6) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Container: Box | 0 |
|
$7.9840 / $9.6078 | Buy Now |
DISTI #
17AH9611
|
Avnet Americas | Conn Housing RCP 4Power/27Signal POS 9mm/5mm ST Cable Mount Box/Carton - Bulk (Alt: 17AH9611) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$14.8700 / $16.1700 | Buy Now |
DISTI #
571-1-1564297-6
|
Mouser Electronics | Automotive Connectors 31POS MIXED REC HSG ASSY RoHS: Compliant | 1239 |
|
$9.0800 / $13.2700 | Buy Now |
DISTI #
71710012
|
RS | 31POS, MIXED, REC HSG, ASSY | TE Connectivity 1-1564297-6 RoHS: Compliant Min Qty: 117 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5500 | RFQ |
|
Future Electronics | 31 Position Rectangular Housing Connector Receptacle Black RoHS: Compliant pbFree: Yes Min Qty: 117 Package Multiple: 117 Container: Box | 0Box |
|
$8.0800 / $8.1500 | Buy Now |
DISTI #
AMP1-1564297-6
|
Heilind Electronics | 31POS, MIXED,REC HSG,ASSY | Americas - 468 in Stock |
|
$9.3531 / $10.2517 | Buy Now |
|
Onlinecomponents.com | 31POS, MIXED,REC HSG,ASSY | 0 |
|
$9.1400 / $23.8200 | Buy Now |
|
Onlinecomponents.com | 31POS, MIXED,REC HSG,ASSY RoHS: Compliant |
39 In Stock |
|
$8.5500 / $10.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1564297-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1564297-6
TE Connectivity
Combination Line Connector, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.811 inch | |
Body Depth | 1.732 inch | |
Body Length | 4.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.272 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 36 V | |
Terminal Pitch | 5 mm |