-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10POS, MIXED,TAB HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9613
|
Newark | Automotive Conn Housing, Plug, 10Pos, Product Range:Heavy Duty Sealed Connector Series, Gender:Plug, No. Of Positions:10Positions, For Use With:Amp Heavy Duty Sealed Series Pin Contacts, Ip Rating:Ip67, Voltage Rating:60Vdc Rohs Compliant: Yes |Te Connectivity 1-1564516-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1.8500 | Buy Now |
DISTI #
96X6482
|
Newark | 10Pos, Mixed,tab Hsg,assy |Te Connectivity 1-1564516-1 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $3.8000 | Buy Now |
DISTI #
A127771-ND
|
DigiKey | CONN PLUG HSG 10POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
421 In Stock |
|
$3.3579 / $5.1600 | Buy Now |
DISTI #
1-1564516-1
|
Avnet Americas | Heavy Duty Sealed Connector 10POS, MIXED,TAB HSG,ASSY - Bulk (Alt: 1-1564516-1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Bulk | 0 |
|
$2.7627 / $3.3247 | Buy Now |
DISTI #
17AH9613
|
Avnet Americas | Heavy Duty Sealed Connector 10POS, MIXED,TAB HSG,ASSY - Bulk (Alt: 17AH9613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 7 Partner Stock |
|
$4.9200 / $6.1400 | Buy Now |
DISTI #
571-1-1564516-1
|
Mouser Electronics | Automotive Connectors 10POS, MIXED, TAB HSG, ASSY RoHS: Compliant | 1241 |
|
$3.0200 / $5.1600 | Buy Now |
DISTI #
71710033
|
RS | 10POS, MIXED, TAB HSG, ASSY | TE Connectivity 1-1564516-1 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3800 / $3.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Container: Box | 0Box |
|
$2.8600 | Buy Now |
DISTI #
AMP1-1564516-1
|
Heilind Electronics | 10POS, MIXED,TAB HSG,ASSY | Americas - 0 in Stock7980 On Order |
|
$2.3109 / $3.5474 | Buy Now |
|
Onlinecomponents.com | 10POS, MIXED,TAB HSG,ASSY | 0 |
|
$3.0300 / $6.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1564516-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1564516-1
TE Connectivity
10POS, MIXED,TAB HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.063 inch | |
Body Depth | 1.894 inch | |
Body Length | 1.598 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.272 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
UL Flammability Code | 94V-0 |