-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9615
|
Newark | Automotive Conn Housing, Plug, 12Pos, Product Range:Hdscs Series, Gender:Plug, No. Of Positions:12Ways, For Use With:Amp Hdscs Series Pin Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body, Ip Rohs Compliant: Yes |Te Connectivity 1-1564520-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $6.2400 | Buy Now |
DISTI #
1734-1-1564520-1-ND
|
DigiKey | CONN PLUG HSG 12POS 4.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1352 In Stock |
|
$3.9925 / $7.2000 | Buy Now |
DISTI #
4212-1-1564520-1-ND
|
DigiKey | CONN PLUG HSG 12POS 4.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT |
178 In Stock |
|
$5.8400 | Buy Now |
DISTI #
1-1564520-1
|
Avnet Americas | Heavy Duty Sealed Connector 12POS,TAB 1.6X0.6,TAB HSG,ASSY - Bulk (Alt: 1-1564520-1) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 28 Weeks, 5 Days Container: Bulk | 0 |
|
$3.5072 / $4.2205 | Buy Now |
DISTI #
571-1-1564520-1
|
Mouser Electronics | Automotive Connectors 12POS, TAB 1.6X0.6, TAB HSG, ASSY RoHS: Compliant | 356 |
|
$2.8100 / $4.9500 | Buy Now |
DISTI #
70468188
|
RS | Plug, Housing for Male Terminals, Contacts 12, Black, PBT GF, AMP Series | TE Connectivity 1-1564520-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5600 / $6.0400 | RFQ |
|
Future Electronics | Heavy Duty Sealed Connector Series 12 Position TAB 1.6X0.6 TAB HSG, Accessory RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Container: Box | 1979Box |
|
$3.5300 / $3.6500 | Buy Now |
|
Future Electronics | Heavy Duty Sealed Connector Series 12 Position TAB 1.6X0.6 TAB HSG, Accessory RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Container: Box | 0Box |
|
$3.5300 / $3.6500 | Buy Now |
DISTI #
AMP1-1564520-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.9335 / $4.5033 | Buy Now | |
|
Onlinecomponents.com | 12POS,TAB 1.6X0.6,TAB HSG,ASSY | 0 |
|
$3.8500 / $7.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1564520-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1564520-1
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.852 inch | |
Body Depth | 1.567 inch | |
Body Length | 1.988 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.272 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
UL Flammability Code | 94V-0 |