-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18POS,TAB 1.6X0.6,TAB HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9702
|
Newark | Plug Housing, 18Pos, Gf Pbt, Black, Product Range:Heavy Duty Sealed Connector Series, Gender:Plug, No. Of Positions:18Positions, Pitch Spacing:4Mm, For Use With:Amp Mcp 6.3, 4.8K, 2.8 & 1.5K Series Pin Contacts Rohs Compliant: Yes |Te Connectivity 1-1564526-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1570 |
|
$4.2200 / $5.2500 | Buy Now |
DISTI #
1-1564526-1-ND
|
DigiKey | CONN PLUG HSG 18POS 4.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
781 In Stock |
|
$4.9650 / $7.6800 | Buy Now |
DISTI #
1-1564526-1
|
Avnet Americas | Heavy Duty Sealed Connector 18POS,TAB 1.6X0.6,TAB HSG,ASSY - Bulk (Alt: 1-1564526-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks, 5 Days Container: Bulk | 0 |
|
$4.1140 / $4.9508 | Buy Now |
DISTI #
43AC9702
|
Avnet Americas | Heavy Duty Sealed Connector 18POS,TAB 1.6X0.6,TAB HSG,ASSY - Bulk (Alt: 43AC9702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 104 Partner Stock |
|
$6.1600 / $7.9900 | Buy Now |
DISTI #
571-1-1564526-1
|
Mouser Electronics | Automotive Connectors 18POS, TAB 1.6X0.6, TAB HSG, ASSY RoHS: Compliant | 3207 |
|
$2.8700 / $5.0500 | Buy Now |
DISTI #
V36:1790_11897217
|
Arrow Electronics | Conn Housing PL 18 POS 4mm Crimp ST Panel Mount Black Carton Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2328 | Americas - 1799 |
|
$2.7460 / $4.9760 | Buy Now |
DISTI #
E02:0323_04164903
|
Arrow Electronics | Conn Housing PL 18 POS 4mm Crimp ST Panel Mount Black Carton Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2410 | Europe - 127 |
|
$2.6631 / $3.9659 | Buy Now |
DISTI #
71710042
|
RS | 18POS, TAB 1.6X0.6,TAB HSG, ASSY | TE Connectivity 1-1564526-1 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7000 | RFQ |
|
Future Electronics | Heavy Duty Sealed Connector 18POS, TAB 1.6X0.6, TAB HSG, ASSY RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 2850Box |
|
$1.6600 / $1.7600 | Buy Now |
|
Future Electronics | Heavy Duty Sealed Connector 18POS, TAB 1.6X0.6, TAB HSG, ASSY RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 2250Box |
|
$1.6600 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1564526-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1564526-1
TE Connectivity
18POS,TAB 1.6X0.6,TAB HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.567 inch | |
Body Depth | 1.854 inch | |
Body Length | 2.461 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.268 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
UL Flammability Code | 94V-0 |