-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS,TAB 5.8X0.8,TAB HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4023
|
Newark | Automotive Housing, Plug, 2Pos Rohs Compliant: Yes |Te Connectivity 1-1564546-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$2.5800 / $3.3600 | Buy Now |
DISTI #
96X6492
|
Newark | 2Pos, tab 5.8X0.8,tab Hsg, assy |Te Connectivity 1-1564546-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.1200 | Buy Now |
DISTI #
1-1564546-1-ND
|
DigiKey | CONN PLUG HSG 2POS 9.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
101 In Stock |
|
$1.8754 / $3.3300 | Buy Now |
DISTI #
1-1564546-1
|
Avnet Americas | Heavy Duty Sealed Connector 2POS,TAB 5.8X0.8,TAB HSG,ASSY - Bulk (Alt: 1-1564546-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$1.7670 / $2.1264 | Buy Now |
DISTI #
571-1-1564546-1
|
Mouser Electronics | Automotive Connectors 2POS, TAB 5.8X0.8, TAB HSG, ASSY RoHS: Compliant | 15 |
|
$1.7000 / $3.1400 | Buy Now |
DISTI #
71710063
|
RS | 2POS, TAB 5.8X0.8,TAB HSG, ASSY | TE Connectivity 1-1564546-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.2500 | RFQ |
|
Future Electronics | 2POS,TAB 5.8X0.8,TAB HSG,ASSY RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 750Box |
|
$0.9400 / $1.0300 | Buy Now |
DISTI #
AMP1-1564546-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.7478 / $2.3038 | Buy Now | |
|
Onlinecomponents.com | 2POS,TAB 5.8X0.8,TAB HSG,ASSY RoHS: Compliant |
477 On Order |
|
$1.5800 / $2.9500 | Buy Now |
|
Onlinecomponents.com | 2POS,TAB 5.8X0.8,TAB HSG,ASSY | 0 |
|
$1.9900 / $4.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1564546-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1564546-1
TE Connectivity
2POS,TAB 5.8X0.8,TAB HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.992 inch | |
Body Depth | 1.567 inch | |
Body Length | 1.673 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 9 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |