-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GDH10STR04=DIP SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9337
|
Newark | Dip Switches/Sip Switches Switch Dip Switch |Amp Te Connectivity 1-1571983-4 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 45874 |
|
$3.2800 | Buy Now |
DISTI #
70AH6766
|
Newark | Dip Switch, 10Pos, 0.025A, 24V, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1571983-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $4.7100 | Buy Now |
DISTI #
20R9872
|
Newark | Dip Switch, Spst, 0.025A/24V, 10Pos, Smd, No. Of Circuits:10Circuits, Switch Actuator Style:Rocker, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1571983-4 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now |
DISTI #
2266-GDH10STR04-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
47138 In Stock |
|
$1.8400 / $2.0800 | Buy Now |
DISTI #
450-1951-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1264 In Stock |
|
$2.9202 / $4.9400 | Buy Now |
DISTI #
1-1571983-4
|
Avnet Americas | Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R - Tape and Reel (Alt: 1-1571983-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$1.9065 | Buy Now |
DISTI #
655-1-1571983-4
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant | 0 |
|
$1.7900 | Order Now |
DISTI #
71710108
|
RS | TE, IND Devices, Switches, GDH10STR04=DIP SWITCH | TE Connectivity 1-1571983-4 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6000 | RFQ |
|
Future Electronics | GDH10STR04=DIP SWITCH RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$1.7900 | Buy Now |
|
Future Electronics | GDH10STR04=DIP SWITCH RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1571983-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571983-4
TE Connectivity
GDH10STR04=DIP SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.2 mm | |
Body Height | 2.31 mm | |
Body Length or Diameter | 13.82 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |