Part Details for 1-1571987-5 by TE Connectivity
Overview of 1-1571987-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1571987-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4163
|
Newark | Rocker Switches Switch Dip Switch |Amp Te Connectivity 1-1571987-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $7.3800 | Buy Now |
DISTI #
450-1532-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
164 In Stock |
|
$4.6562 / $7.1000 | Buy Now |
DISTI #
1-1571987-5
|
Avnet Americas | AMP1-1571987-5 - Bulk (Alt: 1-1571987-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.7517 / $4.5147 | Buy Now |
DISTI #
72034625
|
RS | Switch, A201J51Zq0004=Dbl Pole, Rocker | TE Connectivity 1-1571987-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3300 / $7.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.9800 | Buy Now |
DISTI #
AMP1-1571987-5
|
Heilind Electronics | A201J51ZQ0004=DBL POLE,ROCKER | Americas - 0 in Stock |
|
$4.4290 / $4.7454 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT Wire Lug Rocker 5A 250VAC 28VDC RoHS: Compliant | 0 |
|
$3.9500 / $8.2700 | Buy Now |
DISTI #
1-1571987-5
|
TTI | Rocker Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$4.6500 | Buy Now |
DISTI #
1-1571987-5
|
Avnet Americas | AMP1-1571987-5 - Bulk (Alt: 1-1571987-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.7517 / $4.5147 | Buy Now |
DISTI #
1-1571987-5
|
Avnet Americas | AMP1-1571987-5 - Bulk (Alt: 1-1571987-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.7517 / $4.5147 | Buy Now |
Part Details for 1-1571987-5
1-1571987-5 CAD Models
1-1571987-5 Part Data Attributes
|
1-1571987-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571987-5
TE Connectivity
ROCKER SWITCH, DPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |